- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 700SP7M1QEAP2BLKBLK
Description
+
Pushbutton Switch - SPDT - Standard - 3A - 120VAC - 28VDC - Black Square Button Actuator - Solder Lug - Panel Mount - Snap-In.
Search Keywords: 700SP7M1QEAP2BLKBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:700SP7M1QEAP2BLKBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@120VAC 28 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.4 x 15.7 x 25.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
68
$10.04
135
$6.22
203
$4.92
270 +
$4.82
Click for Quote
Log in
to unlock special pricing