- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 700SP7B10M6QEH
E-Switch
700SP7B10M6QEH
Pushbutton Switch - SPDT - Standard - 3A - 120VAC - 28VDC - White Round Plunger Actuator - PC Pin - Panel Mount - Right Angle.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 700SP7B10M6QEH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
96 |
| Mounting: | Panel Mount/Through Hole |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | On (On) |
| Contact Rating @ Voltage: | 3A@120VAC 28 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Right Angle |
| Dimension: | 12.7 x 26.53 x 6.86 mm |