- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 700SP7B10M6QE
Description
+
Switch Push Button ON (ON) SPDT Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Bracket Mount
Search Keywords: 700SP7B10M6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:700SP7B10M6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Mounting:Panel Mount/Bracket Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.7 x 26.53 x 6.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
54
$6.86
108
$5.14
162
$4.80
216 +
$4.71
Click for Quote
Log in
to unlock special pricing