- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 700SP7B10M52QEHC1BLK
Description
+
Switch Push Button ON (ON) SPDT Round Plunger 3A 250VAC 28VDC Momentary Contact Wire Wrap Panel Mount
Search Keywords: 700SP7B10M52QEHC1BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:700SP7B10M52QEHC1BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:313752A@120VAC 28VDC
-
Actuator Style:Round Plunger13737
-
Illumination:N/R
-
Terminal Type:Wire Wrap13770
-
Body Orientation:Straight13740
-
Dimension:12.7mm x 6.9mm x 25.2513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.20
100
$3.19
250
$2.97
500
$2.81
1,000
$2.56
2,500
$2.21
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments