Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

700SP7B10M2QEH

Switch Push Button ON (ON) SPDT Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON (ON) SPDT Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 700SP7B10M2QEH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 700SP7B10M2QEH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: On (On)
Contact Rating @ Voltage: 3A@120VAC 28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 12.7mm x 6.86mm x 23.34 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 700SP7B10M2QEH RoHS compliant?
Yes, 700SP7B10M2QEH is RoHS compliant.
What is the lead time for 700SP7B10M2QEH?
The standard lead time for 700SP7B10M2QEH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.19
96
$3.05
192
$3.02
288
$3.01
576
$3.00
1,056
$2.99
2,592
$2.98
5,088 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!