- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 700SP7B10M1QEH
Description
+
Switch Push Button ON (ON) SPDT Round Plunger 3A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: 700SP7B10M1QEH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:700SP7B10M1QEH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:313752A@120VAC 28VDC
-
Actuator Style:Round Plunger13737
-
Illumination:N/R
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:12.7mm x 6.86mm x 28.3413763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$3.75
96
$3.45
192
$3.38
288
$3.34
576
$3.26
1,056
$2.90
2,592 +
$2.52
Click for Quote
Log in
to unlock special pricing