- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 700DP7B20VS2QEC1BLK
Description
+
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 28VDC Momentary Contact PC Pins Bracket Mount/Through Hole
Search Keywords: 700DP7B20VS2QEC1BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:700DP7B20VS2QEC1BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@120VAC 28 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$14.72
100
$9.06
150
$7.17
200 +
$7.03
Click for Quote
Log in
to unlock special pricing