- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 700ASP7B10M1RE
E-Switch
700ASP7B10M1RE
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Search Keywords: 700ASP7B10M1RE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 700ASP7B10M1RE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
108 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | On (On) |
| Contact Rating @ Voltage: | 0.4A@20VAC 20 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 12.7mm x 6.6mm x 30.27 mm |
Frequently Asked Questions
Is 700ASP7B10M1RE RoHS compliant?
Yes, 700ASP7B10M1RE is RoHS compliant.
What is the lead time for 700ASP7B10M1RE?
The standard lead time for 700ASP7B10M1RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$4.10
50
$3.69
108
$3.35
324
$3.19
540
$3.05
1,080
$2.91
2,592
$2.89
5,076 +
$2.88
Click for Quote
Log in
to unlock special pricing