- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 600SP1S1M1Q
Description
+
Switch Slide ON None ON SPDT Recessed Slide 1A 30VDC PC Pins Thru-Hole
Search Keywords: 600SP1S1M1Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:600SP1S1M1Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1@30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 7.8 x 8.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.22
126
$3.07
252
$2.99
504
$2.74
1,008
$2.38
2,520
$2.07
5,040 +
$1.78
Click for Quote
Log in
to unlock special pricing