help desk software
Image is representational - see mfr. specs

600DP3S2M4R

E-Switch

Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords: 600DP3S2M4R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    600DP3S2M4R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    162
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14 x 12.8 x 10.91 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
81
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
81
$4.16
162
$3.12
243
$2.91
324 +
$2.85
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments