- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 600DP3S2M2Q
E-Switch
600DP3S2M2Q
Switch Slide ON OFF ON DPDT Top Slide 1A 30VDC PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Slide ON OFF ON DPDT Top Slide 1A 30VDC PC Pins Thru-Hole
Search Keywords: 600DP3S2M2Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:600DP3S2M2Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
162 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1@30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14mm x 12.8mm x 10.91 mm
Frequently Asked Questions
Is 600DP3S2M2Q RoHS compliant?
Yes, 600DP3S2M2Q is RoHS compliant.
What is the lead time for 600DP3S2M2Q?
The standard lead time for 600DP3S2M2Q is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
81
11 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
81
$4.16
162
$3.12
243
$2.91
324 +
$2.85
Click for Quote
Log in
to unlock special pricing