- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 600DP1S3M4R
E-Switch
600DP1S3M4R
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords: 600DP1S3M4R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 600DP1S3M4R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
54 |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -30 to 85 °C |
| Termination Style: | PC Pins |
| Dimension: | 14mm x 15.1mm x 8.46 mm |
Frequently Asked Questions
Is 600DP1S3M4R RoHS compliant?
Yes, 600DP1S3M4R is RoHS compliant.
What is the lead time for 600DP1S3M4R?
The standard lead time for 600DP1S3M4R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
135
$6.06
270
$3.73
405
$2.95
540 +
$2.89
Click for Quote
Log in
to unlock special pricing