- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 600DP1S2M4R
Description
+
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords: 600DP1S2M4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:600DP1S2M4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14mm x 12.8mm x 10.91 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
54
$4.25
108
$4.06
270
$3.94
540
$3.49
1,026
$3.16
2,538
$2.69
5,022
$2.38
7,506 +
$2.35
Click for Quote
Log in
to unlock special pricing