- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 600DP1S2M2Q
Description
+
Switch Slide ON None ON DPDT Top Slide 1A 30VDC PC Pins Thru-Hole
Search Keywords: 600DP1S2M2Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:600DP1S2M2Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1@30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 12.8 x 10.91 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
135
$4.89
270
$3.01
405
$2.38
540 +
$2.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments