- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 600DP1S1M4R
Description
+
Switch Slide DPDT 0.4VA 20V
Search Keywords: 600DP1S1M4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:600DP1S1M4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$4.88
50
$3.97
162
$3.79
324
$3.63
648
$3.15
1,134
$2.86
2,592
$2.47
5,022 +
$2.16
Click for Quote
Log in
to unlock special pricing