- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 600DP1S1M4Q
Description
+
Switch Slide ON None ON DPDT Recessed Slide 1A 30VDC PC Pins Thru-Hole
Search Keywords: 600DP1S1M4Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:600DP1S1M4Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1@30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14mm x 12.8mm x 8.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$2.84
50
$2.72
162
$2.62
324
$2.57
648
$2.36
1,134
$2.11
2,592
$1.84
5,022 +
$1.60
Click for Quote
Log in
to unlock special pricing