help desk software
Image is representational - see mfr. specs

600DP1S1M2Q

E-Switch

Switch Slide ON None ON DPDT Recessed Slide 1A 30VDC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON DPDT Recessed Slide 1A 30VDC PC Pins Thru-Hole
Search Keywords: 600DP1S1M2Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    600DP1S1M2Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    1@30VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14 x 12.8 x 8.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.09
50
$3.75
100
$2.91
250
$2.84
500
$2.75
1,000
$2.74
2,500
$2.73
5,000 +
$2.71
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments