- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5511MBLKREDGRN
Description
+
Momentary Push Button - SPDT - 300mA@12V - Black Button - Red & Green LED - PCB Through Hole
Search Keywords: 5511MBLKREDGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:5511MBLKREDGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:0.313752A@12VDC
-
Actuator Style:Button13737
-
Illumination:Red/Green,LED
-
Terminal Type:PC Pins13770
-
Body Orientation:Straight13740
-
Dimension:17.3mm x 17.1mm x 14.313763mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$8.53
250
$5.25
375
$4.15
500 +
$4.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments