- Home ›
- All Products›
- 5511M131
Description
+
Momentary Push Button - SPDT - 300mA@12V - Black Button - Yellow & Red LED - PCB Through Hole
Search Keywords: 5511M131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:5511M131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$6.21
250
$3.82
375
$3.03
500 +
$2.97
Click for Quote
Log in
to unlock special pricing