Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

5511M12

Momentary Push Button - SPDT - 300mA@12V - Black Button - Green LED - PCB Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Momentary Push Button - SPDT - 300mA@12V - Black Button - Green LED - PCB Through Hole
Search Keywords: 5511M12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    5511M12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.012A@24VAC 24 VDC
  • Actuator Style:
    Button
  • Illumination:
    Green,LED
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    17.5mm x 17.3mm x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5511M12 RoHS compliant?
Yes, 5511M12 is RoHS compliant.
What is the lead time for 5511M12?
The standard lead time for 5511M12 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks can ship 12/2/26
Backorder
Price (USD)
Qty
Unit Price
125
$7.75
250
$4.77
375
$3.77
500 +
$3.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!