- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5501MBLKREDGRN
Description
+
Momentary Push Button - SPDT - 300mA@12V - Black Button - Red & Green LED - PCB Through Hole
Search Keywords: 5501MBLKREDGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:5501MBLKREDGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@12 VDC
-
Actuator Style:Button
-
Illumination:Red/Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.5 x 12.3 x 14.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.49
25
$4.08
100
$3.93
250
$3.84
500
$3.77
1,000
$3.37
2,500
$2.98
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments