- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5501MBLKGRNRED
E-Switch
5501MBLKGRNRED
Momentary Push Button - SPDT - 300mA@12V - Black Button - Green & Red LED - PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Momentary Push Button - SPDT - 300mA@12V - Black Button - Green & Red LED - PCB Through Hole
Search Keywords: 5501MBLKGRNRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:5501MBLKGRNRED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@12 VDC
-
Actuator Style:Button
-
Illumination:Green/Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.5 x 12.3 x 14.3 mm
Frequently Asked Questions
Is 5501MBLKGRNRED RoHS compliant?
Yes, 5501MBLKGRNRED is RoHS compliant.
What is the lead time for 5501MBLKGRNRED?
The standard lead time for 5501MBLKGRNRED is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
125
$8.53
250
$5.25
375
$4.15
500 +
$4.07
Click for Quote
Log in
to unlock special pricing