- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5501M6X
Description
+
Momentary Push Button - SPDT - 300mA@12V - Orange Button - No LED - PCB Through Hole
Search Keywords: 5501M6X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:5501M6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$5.93
250
$3.65
375
$2.89
500 +
$2.83
Click for Quote
Log in
to unlock special pricing