- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5501M12
Description
+
Pushbutton Switch - SPDT - 24VDC/VAC - 12mA - Green LED - Solder Pin - Through Hole.
Search Keywords: 5501M12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:5501M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.012A@24VAC 24 VDC
-
Actuator Style:Button
-
Illumination:Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.5 x 12.4 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$4.356
5
$3.960
50
$3.520
100
$3.420
250
$3.390
500
$2.890
1,000
$2.880
2,500 +
$2.870
Click for Quote
Log in
to unlock special pricing