- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP3S2M1QEB
Description
+
Slide Switch - SPDT - On-Off-On - Silver Plated Contacts - 5A@120VAC/28VDC - Solder Lugs - Mtg Tabs - Epoxy Sealed
Search Keywords: 500SSP3S2M1QEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP3S2M1QEB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Solder
-
Dimension:19.56mm x 6.6mm x 17.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.47
108
$3.46
324
$3.22
540
$2.84
1,080
$2.56
2,592
$2.23
5,076 +
$1.92
Click for Quote
Log in
to unlock special pricing