Image is representational - see mfr. specs

500SSP3S1M2QEA

E-Switch

Slide Switch - SPDT - 5A - 120VAC - 28VDC - Standard Actuator - 5.08mm Actuator Length - Without Tabs - PC Pin - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - SPDT - 5A - 120VAC - 28VDC - Standard Actuator - 5.08mm Actuator Length - Without Tabs - PC Pin - Through Hole.
Search Keywords: 500SSP3S1M2QEA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    500SSP3S1M2QEA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    126
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    12.7 x 6.6 x 12.93 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.20
126
$2.77
252
$2.60
504
$2.46
1,008
$2.34
2,520
$2.21
5,040 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!