- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S3M7QEA
Description
+
Slide Switch - SPDT - 5A - 120VAC - 28VDC - Standard Actuator - 9.04mm Actuator Length - Without Tabs - PC Pin - Through Hole - Right Angle - Vertical.
Search Keywords: 500SSP1S3M7QEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S3M7QEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Mounting:PCB Through Hole
-
Body Orientation:Vertical Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:6.6 x 27.41 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
79
$4.84
158
$3.63
237
$3.39
315 +
$3.32
Click for Quote
Log in
to unlock special pricing