- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S3M2REA
E-Switch
500SSP1S3M2REA
Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - PC Mount - Epoxy Sealed
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S3M2REA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 6.6 x 17.25 mm