- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S2M7QEA
Description
+
Slide Switch - SPDT - 5A (AC/DC) - 120VAC - 28VDC - PC Pin - Through Hole - Right Angle - Vertical.
Search Keywords: 500SSP1S2M7QEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S2M7QEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Vertical Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:6.6 x 25.25 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Ships today, if you order in
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
Order Increment:
63
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
63
$4.80
126
$3.60
189
$3.36
252 +
$3.29
Click for Quote
Log in
to unlock special pricing