- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S2M6QEA
E-Switch
500SSP1S2M6QEA
Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed
Search Keywords: 500SSP1S2M6QEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S2M6QEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:13.51 x 17.73 x 6.6 mm
Product Guides
+
Frequently Asked Questions
Is 500SSP1S2M6QEA RoHS compliant?
Yes, 500SSP1S2M6QEA is RoHS compliant.
What is the lead time for 500SSP1S2M6QEA?
The standard lead time for 500SSP1S2M6QEA is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
490
can ship 11/6/26
Minimum Order Quantity:
10
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$7.52
50
$5.26
162
$4.92
324
$4.61
648
$4.46
1,134
$4.32
2,592
$4.08
5,022 +
$4.07
Click for Quote
Log in
to unlock special pricing