- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S1M6QEB
Description
+
Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Mtg Tabs - Epoxy Sealed
Search Keywords: 500SSP1S1M6QEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S1M6QEB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Panel Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:19.56 x 15.57 x 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
Order Increment:
54
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
162
$5.49
324
$3.38
486
$2.67
648 +
$2.62
Click for Quote
Log in
to unlock special pricing