- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S1M6QE
Description
+
Slide Switch - SPDT - 5A - 120VAC - 28VDC - Standard Actuator - 4.72mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: 500SSP1S1M6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S1M6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6.16
10
$4.47
25
$3.22
50
$2.46
100
$2.31
250
$2.25
500
$1.89
1,000 +
$1.77
Click for Quote
Log in
to unlock special pricing