- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S1M51REA
Description
+
Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Wire Wrap - Epoxy Sealed
Search Keywords: 500SSP1S1M51REA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S1M51REA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Wire Wrap
-
Dimension:12.7 x 6.6 x 30.13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
68
$4.49
135
$3.39
203
$3.16
270 +
$3.09
Click for Quote
Log in
to unlock special pricing