- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S1M2REB
Description
+
Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - PC Mount - Mtg Tabs - Epoxy Sealed
Search Keywords: 500SSP1S1M2REB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S1M2REB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:19.56mm x 6.6mm x 12.93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
108
Order Increment:
108
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
108
$2.86
324
$2.65
540
$2.44
1,080
$2.12
2,592
$1.91
5,076
$1.74
7,560
$1.69
10,044 +
$1.53
Click for Quote
Log in
to unlock special pricing