- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SSP1S1M2QEA
E-Switch
500SSP1S1M2QEA
Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - PC Mount - Epoxy Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - PC Mount - Epoxy Sealed
Search Keywords: 500SSP1S1M2QEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SSP1S1M2QEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 6.6 x 12.93 mm
Product Guides
+
Frequently Asked Questions
Is 500SSP1S1M2QEA RoHS compliant?
Yes, 500SSP1S1M2QEA is RoHS compliant.
What is the lead time for 500SSP1S1M2QEA?
The standard lead time for 500SSP1S1M2QEA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
357
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.95
126
$2.79
252
$2.68
504
$2.41
1,008
$2.10
2,520
$1.79
5,040 +
$1.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT