Image is representational - see mfr. specs

500SSP1S1M1REA

E-Switch

Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Solder Lugs - Epoxy Sealed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Solder Lugs - Epoxy Sealed
Search Keywords: 500SSP1S1M1REA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    500SSP1S1M1REA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    63
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    Solder
  • Dimension:
    12.7mm x 6.6mm x 15.39 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
Order Increment:
63
12 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
63
$4.18
126
$3.13
189
$2.93
252 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!