help desk software
Image is representational - see mfr. specs

500SSP1S1M1QEB

E-Switch

Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Solder Lugs - Mtg Tabs - Epoxy Sealed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Solder Lugs - Mtg Tabs - Epoxy Sealed
Search Keywords: 500SSP1S1M1QEB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    500SSP1S1M1QEB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    126
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    Solder
  • Dimension:
    19.56 x 6.6 x 15.39 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.796
50
$2.389
126
$2.255
252
$2.117
504
$2.010
1,008
$1.912
2,520
$1.802
5,040 +
$1.727
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments