- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SDP1S4M1REB
E-Switch
500SDP1S4M1REB
Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Solder Lugs - Mtg Tabs - Epoxy Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Solder Lugs - Mtg Tabs - Epoxy Sealed
Search Keywords: 500SDP1S4M1REB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SDP1S4M1REB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Solder
-
Dimension:19.56mm x 11.43mm x 15.14 mm
Product Guides
+
Frequently Asked Questions
Is 500SDP1S4M1REB RoHS compliant?
Yes, 500SDP1S4M1REB is RoHS compliant.
What is the lead time for 500SDP1S4M1REB?
The standard lead time for 500SDP1S4M1REB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
135
$7.36
270
$4.53
405
$3.58
540 +
$3.51
Click for Quote
Log in
to unlock special pricing