- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SDP1S3M6REA
E-Switch
500SDP1S3M6REA
Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed
Search Keywords: 500SDP1S3M6REA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SDP1S3M6REA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:13.51 x 26.87 x 11.43 mm
Product Guides
+
Frequently Asked Questions
Is 500SDP1S3M6REA RoHS compliant?
Yes, 500SDP1S3M6REA is RoHS compliant.
What is the lead time for 500SDP1S3M6REA?
The standard lead time for 500SDP1S3M6REA is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
50
$8.02
100
$6.01
150
$5.61
200 +
$5.50
Click for Quote
Log in
to unlock special pricing