- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SDP1S1M7REA
E-Switch
500SDP1S1M7REA
Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed
Search Keywords: 500SDP1S1M7REA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SDP1S1M7REA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:PCB Through Hole
-
Body Orientation:Vertical Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:11.43 x 25.63 x 12.7 mm
Product Guides
+
Frequently Asked Questions
Is 500SDP1S1M7REA RoHS compliant?
Yes, 500SDP1S1M7REA is RoHS compliant.
What is the lead time for 500SDP1S1M7REA?
The standard lead time for 500SDP1S1M7REA is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$7.23
25
$6.06
54
$5.88
108
$5.61
270
$5.15
540
$5.14
1,026
$4.64
2,538 +
$4.40
Click for Quote
Log in
to unlock special pricing