Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

500SDP1S1M7QEA

Slide Switch - DPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slide Switch - DPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed
Search Keywords: 500SDP1S1M7QEA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 500SDP1S1M7QEA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Mounting: PCB Through Hole
Body Orientation: Vertical Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: DPDT
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Contact Plating: Silver
Operating Temperature: -30 to 85 °C
Termination Style: PC Pins
Dimension: 11.43 x 25.63 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 500SDP1S1M7QEA RoHS compliant?
Yes, 500SDP1S1M7QEA is RoHS compliant.
What is the lead time for 500SDP1S1M7QEA?
The standard lead time for 500SDP1S1M7QEA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$10.01
135
$6.21
203
$4.90
270 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!