- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SDP1S1M6REA
Description
+
Slide Switch - DPDT - 0.4VA (AC/DC) - 20VAC/VDC - Standard Actuator - 4.72mm Actuator Length - Without Tabs - PC Pin - Through Hole - Right Angle.
Search Keywords: 500SDP1S1M6REA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SDP1S1M6REA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:13.51 x 22.55 x 11.43 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
169
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.72
50
$4.00
100
$3.74
270
$3.62
540
$3.51
1,080
$3.50
2,700
$3.49
5,130 +
$3.48
Click for Quote
Log in
to unlock special pricing