- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500SDP1S1M2REA
Description
+
Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - PC Mount - Epoxy Sealed
Search Keywords: 500SDP1S1M2REA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500SDP1S1M2REA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:12.7mm x 11.43mm x 14.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$4.70
50
$3.62
108
$3.26
324
$3.10
540
$2.91
1,080
$2.81
2,592
$2.73
5,076 +
$2.72
Click for Quote
Log in
to unlock special pricing