- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500ASSP3M6QE
Description
+
Slide Switch - SPDT - On-Off-On - Silver Plated Contacts - 3A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed
Search Keywords: 500ASSP3M6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500ASSP3M6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Bracket Mount/Through Hole13978
-
Body Orientation:Right Angle13962
-
Actuator Style:Side Slide13959
-
Pole Throw Configuration:SPDT13980
-
Switch Configuration:ON OFF ON13987
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Contact Plating:Silver13964
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins13988
-
Dimension:10.16mm x 14.1mm x 5.5913982mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
Order Increment:
54
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
54
$6.16
108
$4.62
162
$4.31
216 +
$4.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments