- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500ASSP3M2RE
E-Switch
500ASSP3M2RE
Slide Switch - SPDT - On-Off-On - Gold Plated Contacts - 0.4VA@20V - PC Mount - Epoxy Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - SPDT - On-Off-On - Gold Plated Contacts - 0.4VA@20V - PC Mount - Epoxy Sealed
Search Keywords: 500ASSP3M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500ASSP3M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16mm x 5.08mm x 14.04 mm
Product Guides
+
Frequently Asked Questions
Is 500ASSP3M2RE RoHS compliant?
Yes, 500ASSP3M2RE is RoHS compliant.
What is the lead time for 500ASSP3M2RE?
The standard lead time for 500ASSP3M2RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
Order Increment:
63
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
63
$5.94
126
$4.46
189
$4.16
252 +
$4.07
Click for Quote
Log in
to unlock special pricing