- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500ASSP1M2RE
Description
+
Slide Switch - SPDT - 0.4VA - 20VAC/VDC - Standard Actuator - 3.10mm Actuator Length - PC Pin - Through Hole.
Search Keywords: 500ASSP1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500ASSP1M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
189 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 5.08 x 14.04 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
95
$5.25
189
$3.96
284
$3.69
378 +
$3.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments