- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500ASSP1M2QE
E-Switch
500ASSP1M2QE
Slide Switch - SPDT - 3A - 120VAC - 28VDC - Standard Actuator - 3.10mm Actuator Length - PC Pin - Through Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 500ASSP1M2QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
189 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 3@120VAC 28VDC A |
| Contact Plating: | Silver |
| Operating Temperature: | -30 to 85 °C |
| Termination Style: | PC Pins |
| Dimension: | 10.16 x 5.08 x 14.04 mm |