- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 5001401CONNECTOR
Available Replacements
Equivalente anterior
E-Switch
5001401CONNECTOR
Insulation Socket - 2.8mm x 0.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulation Socket - 2.8mm x 0.5mm
Search Keywords: 5001401CONNECTOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:5001401CONNECTOR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
What replaces 5001401CONNECTOR?
The recommended replacement for 5001401CONNECTOR is 5001401 from E-Switch, available from OnlineComponents.com.
Is 5001401CONNECTOR RoHS compliant?
Yes, 5001401CONNECTOR is RoHS compliant.
What is the lead time for 5001401CONNECTOR?
The standard lead time for 5001401CONNECTOR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 1000
Stock lot only:
6
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$0.1812
1,000
$0.1647
3,000
$0.1556
5,000
$0.1486
8,000
$0.1474
25,000
$0.1400
50,000
$0.1374
100,000
$0.1370
150,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing