Available Replacements
Reemplazo recomendado
Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

5001401

Insulation Socket - 2.8mm x 0.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Insulation Socket - 2.8mm x 0.5mm
Search Keywords: 5001401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 5001401
Alias/AKA: 5001401CONNECTOR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5001401 discontinued?
Yes, 5001401 from E-Switch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5001401?
The recommended replacement for 5001401 is 5001401CONNECTOR from E-Switch, available from OnlineComponents.com.
Is 5001401 RoHS compliant?
Yes, 5001401 is RoHS compliant.
What is the lead time for 5001401?
The standard lead time for 5001401 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 1000
Stock lot only:
6
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1082
1,000
$0.0984
3,000
$0.0856
5,000
$0.0743
8,000
$0.0738
25,000
$0.0700
50,000
$0.0687
100,000
$0.0685
150,000 +
$0.0684
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!