Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

4JRED

Red Square Non-Illuminated Snap Fit Pushbutton Switch Cap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Red Square Non-Illuminated Snap Fit Pushbutton Switch Cap
Search Keywords: 4JRED
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 4JRED
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Square Cap
Switch Type: Push Button Switch
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4JRED RoHS compliant?
Yes, 4JRED is RoHS compliant.
What is the lead time for 4JRED?
The standard lead time for 4JRED is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,685
Ships today, if you order in Buy all 1,685 in-stock or the regular minimum order quantity of 2500
Stock lot only:
1685
Minimum Order Quantity:
2500
Order Increment:
2500
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0938
2,500
$0.0853
5,000
$0.0740
7,500
$0.0735
10,000
$0.0731
25,000
$0.0720
50,000
$0.0712
100,000
$0.0703
150,000 +
$0.0698
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!